The AE360RAS8N9GTF is a 0.0089uH air core wirewound inductor with a tolerance of 2% and a maximum DC current rating of 2.9A. It has a maximum DC resistance of 0.007 ohms and a minimum quality factor of 75. The inductor operates at a minimum self resonant frequency of 3500MHz and has a maximum operating temperature of 125 degrees Celsius. The inductor is a surface mount device with a product length of 1.78mm, height of 1.5mm, and product depth of 2.08mm. It is designed for use in RF applications.
Coilcraft AE360RAS8N9GTF technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0089uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.9A |
| Max DC Resistance | 0.007Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 3500MHz |
| Product Length | 1.78mm |
| Height | 1.5mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE360RAS8N9GTF to view detailed technical specifications.
No datasheet is available for this part.