The AE372RAS10NGLT is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with an air core and a type of RF inductor. The inductance is 0.0102uH with a tolerance of 2%. The inductor has a maximum DC current of 2.7A and a maximum DC resistance of 0.007R. It also has a minimum quality factor of 80 and a minimum self resonant frequency of 3200MHz. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE372RAS10NGLT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0102uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.007Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3200MHz |
| Product Length | 1.78mm |
| Height | 1.78mm |
| Product Depth | 2.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE372RAS10NGLT to view detailed technical specifications.
No datasheet is available for this part.