The AE376RAA221FSH is a 0.22uH wirewound RF chip inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has a maximum DC current of 0.55A and a maximum DC resistance of 0.5 ohms. The inductor's quality factor is a minimum of 51, and its self-resonant frequency is a minimum of 700MHz. The device is rated for operation between -55°C and 125°C, and is available in a 1206 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |