The AE376RAA820GSH is a 0.082uH wirewound ceramic inductor from Coilcraft. It features a 2% tolerance and a minimum quality factor of 52. The inductor has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.21 ohms. It operates over a temperature range of -55°C to 125°C and is available in a 1206 case size.
Coilcraft AE376RAA820GSH technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 1120MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE376RAA820GSH to view detailed technical specifications.
No datasheet is available for this part.