Inductor RF Wirewound 0.0081uH 2% 400MHz 100Q-Factor Air 4A 0.006Ohm DCR T/R
Coilcraft AE392RAS8N1GLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0081uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 1.63mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS8N1GLH to view detailed technical specifications.
No datasheet is available for this part.