The AE392RAS8N1GST is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with an air core material and a type of RF inductor. The inductance is 0.0081uH with a tolerance of 2%. The maximum DC current is 4A and the maximum DC resistance is 0.006 ohms. The minimum quality factor is 100 and the minimum self resonant frequency is 4000MHz. The inductor measures 1.63mm in length, 2.03mm in height, and 2.29mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE392RAS8N1GST technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0081uH |
| Tolerance | 2% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 1.63mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS8N1GST to view detailed technical specifications.
No datasheet is available for this part.