The AE392RAS8N1GSZ is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.0081uH. It features a dual-ended terminal placement and operates over a temperature range of -55°C to 155°C. The inductor has a maximum rated current of 4.4A and a DC resistance of 0.006 ohms. It is designed for use in RF applications and is not shielded.
Coilcraft AE392RAS8N1GSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0081 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.006 |
| Rated Current-Max | 4.4 |
| Test Frequency | 400 |
| Self Resonance Frequency | 5200 |
| Manufacturer Series | AE392RAS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AE392RAS8N1GSZ to view detailed technical specifications.
No datasheet is available for this part.