The AE392RAS8N1JLH is a surface mount air core wirewound inductor with a minimum quality factor of 100 and a minimum self resonant frequency of 4000 MHz. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.006 ohms. The inductor measures 1.63mm in length, 2.03mm in height, and 2.29mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE392RAS8N1JLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0081uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 1.63mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS8N1JLH to view detailed technical specifications.
No datasheet is available for this part.