The AE392RAS8N1JSH is a 0.0081uH wirewound air core inductor from Coilcraft, suitable for RF applications. It has a tolerance of 5% and a maximum DC current of 4A. The inductor's minimum quality factor is 100 and the minimum self resonant frequency is 4000MHz. It measures 1.63x2.03x2.29mm and operates over a temperature range of -55 to 125 degrees Celsius.
Coilcraft AE392RAS8N1JSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0081uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 1.63mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS8N1JSH to view detailed technical specifications.
No datasheet is available for this part.