The AE392RAS8N1JTT is an air core wirewound inductor from Coilcraft with an inductance of 0.0081uH and a tolerance of 5%. It features a maximum DC current of 4A and a minimum self resonant frequency of 4000MHz. The inductor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of RF applications.
Coilcraft AE392RAS8N1JTT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0081uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 1.63mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS8N1JTT to view detailed technical specifications.
No datasheet is available for this part.