The AE392RAS8N1JTZ is a wirewound inductor from Coilcraft with a core material of air and a tolerance of 5%. It has an inductance of 0.0081uH and a maximum DC current of 4A. The inductor's maximum DC resistance is 0.006 ohms and its minimum quality factor is 100. The product measures 1.63mm in length, 2.03mm in height, and 2.29mm in depth. It operates between -55°C and 125°C.
Coilcraft AE392RAS8N1JTZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0081uH |
| Tolerance | 5% |
| Inductance Test Frequency | 400MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 1.63mm |
| Height | 2.03mm |
| Product Depth | 2.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilcraft AE392RAS8N1JTZ to view detailed technical specifications.
No datasheet is available for this part.