The AE413RAA621GSN is a 0.62uH inductor from Coilcraft with a wirewound technology and unshielded protection style. It features a ceramic core material and a tolerance of 2%. The inductor has a maximum DC current rating of 0.27A and a maximum DC resistance of 1.4 ohms. It operates over a temperature range of -55°C to 125°C.
Coilcraft AE413RAA621GSN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.62uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 360MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.