The AE475RAT47NGSZ is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.047uH and a maximum rated current of 3A. It operates over a temperature range of -55 to 155 degrees Celsius and has a self resonance frequency of 2100MHz. The inductor is not shielded and has a minimum quality factor of 100 at its nominal inductance. It is designed for use in RF applications and is available in a surface mount package with dimensions of 4.95mm in length, 6.35mm in width, and 4.2mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 2 |
| Package Width | 6.35 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0056 |
| Rated Current-Max | 3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |