This ferrite wirewound inductor has a nominal inductance of 12uH with a tolerance of 20%. It is designed for surface mount applications and has a maximum DC current rating of 1.4A. The inductor's maximum saturation current is 2.3A, and it experiences a 30% decrease in inductance at this current. The device has a minimum self-resonant frequency of 20MHz and a maximum DC resistance of 0.11 ohms. It is rated for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.4(Typ)A |
| Maximum Saturation Current | 2.3(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |