The AE512PJB124MSN is a ferrite wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100KHz. The maximum DC current is 0.64A, and the maximum saturation current is 0.51A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.435 ohms, and the minimum self-resonant frequency is 5.8MHz. The inductor is available in a 2424 case size with a product length of 6.08mm, height of 3.6mm, and product depth of 6.08mm. It operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.64(Typ)A |
| Maximum Saturation Current | 0.51(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.435Ohm |
| Minimum Self Resonant Frequency | 5.8MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |