The AE512PJB473MSZ is a 47uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current of 0.92A. The inductor's maximum saturation current is 1.2A, and it experiences a 30% inductance decrease at this current. The device's minimum self resonant frequency is 9MHz, and its maximum DC resistance is 0.245 ohms. The inductor is available in a surface mount package with dimensions 2424 and a height of 3.6mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.92(Typ)A |
| Maximum Saturation Current | 1.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.245Ohm |
| Minimum Self Resonant Frequency | 9MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |