The AE512PJB565MSZ is a 5600uH wirewound ferrite power inductor from Coilcraft. It has a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current is 0.1A (typical), and the maximum saturation current is 0.085A (typical). The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 16.4 ohms and a minimum self-resonant frequency of 600KHz. It is available in a 2424 surface mount package with dimensions of 6.08mm x 6.08mm x 3.6mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.1(Typ)A |
| Maximum Saturation Current | 0.085(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 16.4Ohm |
| Minimum Self Resonant Frequency | 0.6MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |