The AE512PJB823MSZ is a 82uH wirewound ferrite inductor with a 20% tolerance and a maximum DC current of 0.76A typ. It has a minimum self resonant frequency of 7M and a maximum DC resistance of 0.315. The inductor is designed for surface mount applications and has a case size of 2424. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.76(Typ)A |
| Maximum Saturation Current | 0.55(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.315Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |