The AE512PYA182MSH is a wirewound inductor from Coilcraft, a type of power inductor with a composite core material. It has an inductance of 1.8uH and a tolerance of 20%. The inductor's maximum DC current and saturation current are 10.5A and 18.2A, respectively, with a maximum DC resistance of 0.01052 ohms. The inductor's self-resonant frequency is 27MHz, and it measures 6.76mm in length, 3.1mm in height, and 6.56mm in depth. The AE512PYA182MSH operates within a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 18.2(Typ)A |
| Max DC Resistance | 0.01052Ohm |
| Minimum Self Resonant Frequency | 27MHz |
| Product Length | 6.76mm |
| Height | 3.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |