The AE515PYA122MSH is a 1.2uH wirewound inductor from Coilcraft with a tolerance of 20%. It has a maximum DC current of 11.9A and a maximum saturation current of 12.9A. The inductance decrease percentage at the maximum saturation current is 30. The inductor has a minimum self resonant frequency of 54MHz and a maximum DC resistance of 0.00676 ohms. It measures 5.68mm in length, 5.1mm in height, and 5.48mm in depth. The operating temperature range is -55C to 105C.
Coilcraft AE515PYA122MSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.9(Typ)A |
| Maximum Saturation Current | 12.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00676Ohm |
| Minimum Self Resonant Frequency | 54M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 5.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.