Inductor Power Wirewound 1.2uH 20% 100KHz Composite 11.9A 0.00676Ohm DCR T/R
Coilcraft AE515PYA122MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.9(Typ)A |
| Maximum Saturation Current | 12.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00676Ohm |
| Minimum Self Resonant Frequency | 54M(Typ)Hz |
| Product Length | 5.68mm |
| Height | 5.1mm |
| Product Depth | 5.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.