Inductor Power Wirewound 1uH 20% 100KHz Composite 17.3A 0.00419Ohm DCR T/R
Coilcraft AE524PYA102MSN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.3(Typ)A |
| Maximum Saturation Current | 21(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00419Ohm |
| Minimum Self Resonant Frequency | 37MHz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE524PYA102MSN to view detailed technical specifications.
No datasheet is available for this part.