The AE524PYA472MSZ is a wirewound inductor from Coilcraft with a composite core material and a maximum DC current rating of 7.5A. It has a tolerance of 20% and an inductance of 4.7uH, with a maximum DC resistance of 0.0144. The inductor's self-resonant frequency is 16MHz, and it measures 6.76mm in length, 6.1mm in height, and 6.56mm in depth. The operating temperature range is -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Typ)A |
| Maximum Saturation Current | 10.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0144Ohm |
| Minimum Self Resonant Frequency | 16MHz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |