The AE590PNB104MSZ is a ferrite shielded wirewound inductor from Coilcraft. It has a maximum inductance of 100uH with a tolerance of 20%. The inductor can handle a maximum DC current of 2.1A and a maximum saturation current of 2.54A, with a 30% decrease in inductance at the saturation current. The inductor has a minimum self-resonant frequency of 5.5MHz and a maximum DC resistance of 0.1576 ohms. It measures 12.3mm in length, 6.4mm in height, and 12.3mm in depth. The operating temperature range is from -55°C to 105°C.
Coilcraft AE590PNB104MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.54A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1576Ohm |
| Minimum Self Resonant Frequency | 5.5MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.