This ferrite shielded wirewound inductor features an inductance of 8.2uH with a tolerance of 20%. It has a maximum DC current rating of 4.8A and a maximum saturation current of 7.98A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 18MHz and a maximum DC resistance of 0.0225 ohms. It measures 12.3mm in length, 6.4mm in height, and 12.3mm in depth. The operating temperature range is from -55C to 105C.
Coilcraft AE590PNB822MSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 7.98A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0225Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Product Length | 12.3mm |
| Height | 6.4mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE590PNB822MSZ to view detailed technical specifications.
No datasheet is available for this part.