Inductor Power Shielded Wirewound 1000uH 10% 100KHz Ferrite 0.68A 1.482Ohm DCR T/R
Coilcraft AE612PNB105KSH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.68(Typ)A |
| Maximum Saturation Current | 1.18(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.482Ohm |
| Minimum Self Resonant Frequency | 0.9MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.