The AE612PNB222NSN is a shielded ferrite wirewound inductor from Coilcraft. It has a nominal inductance of 2.2uH with a tolerance of 30%. The inductor is designed for use at a test frequency of 100KHz. It can handle a maximum DC current of 9.2A and a maximum saturation current of 25.96A, with a 30% decrease in inductance at the saturation current. The inductor has a maximum DC resistance of 0.0105 and a minimum self-resonant frequency of 42M. It measures 12.3mm in length, 8.25mm in height, and 12.3mm in depth. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.2(Typ)A |
| Maximum Saturation Current | 25.96(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0105Ohm |
| Minimum Self Resonant Frequency | 42MHz |
| Product Length | 12.3mm |
| Height | 8.25mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |