The AE612PND274KSZ is a shielded wirewound inductor from Coilcraft, featuring a ferrite core and a maximum DC current rating of 0.92A. It has a tolerance of 10% and an inductance test frequency of 100KHz. The inductor's maximum saturation current is 2.1A (typical), and it experiences a 30% decrease in inductance at this current. The device has a maximum DC resistance of 0.9R and a minimum self-resonant frequency of 2.5MHz. It measures 12.3mm in length, 8.05mm in height, and 12.3mm in depth, and operates over a temperature range of -55C to 105C.
Coilcraft AE612PND274KSZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.92A |
| Maximum Saturation Current | 2.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.9Ohm |
| Minimum Self Resonant Frequency | 2.5MHz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE612PND274KSZ to view detailed technical specifications.
No datasheet is available for this part.