This general purpose inductor from Coilcraft features a nominal inductance of 10uH and a maximum operating temperature of 125C. It has a radial package type and is designed for through-hole mounting. The inductor is shielded and has a maximum rated current of 30A, with a DC resistance of 0.0025 ohms. It is suitable for use as a power inductor in a variety of applications.
Coilcraft AGM2222-103ME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 22 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0025 |
| Rated Current-Max | 30 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.