The Coilcraft AGM2222-322ME is a general purpose inductor with a nominal inductance of 3.2uH. It is designed for power inductor applications and features a radial package with a terminal placement of radial. The inductor has a maximum operating temperature of 125C and a minimum operating temperature of -40C. It is shielded and has a DC resistance of 0.00085 ohms. The rated current is 47A and the self resonance frequency is 45.8 MHz.
Coilcraft AGM2222-322ME technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 22 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 22 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00085 |
| Rated Current-Max | 47 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 45.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.