Coilcraft AGM2222-562ME technical specifications.
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 55A |
| Max DC Resistance | 0.0014Ohm |
| Minimum Self Resonant Frequency | 29.5M(Typ)Hz |
Download the complete datasheet for Coilcraft AGM2222-562ME to view detailed technical specifications.
No datasheet is available for this part.