The AGP2923-103KL is a general purpose inductor from Coilcraft with a nominal inductance of 10uH. It has a maximum operating temperature of 140 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a radial package with a length of 26.92mm, width of 16.97mm, and height of 23.24mm. It has a tolerance of 10% and is not shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.0026 ohms. It can handle a maximum current of 26A and has a self resonance frequency of 20MHz at a test frequency of 0.3MHz.
Coilcraft AGP2923-103KL technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 26.92 |
| Tolerance | 10 |
| Package Width | 16.97 |
| Package Height | 23.24 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0026 |
| Rated Current-Max | 26 |
| Test Frequency | 0.3 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.