The AGP2923-333KL is a general purpose inductor from Coilcraft with a nominal inductance of 33uH and a maximum operating temperature of 140 degrees Celsius. It has a radial terminal placement and is designed for through hole mounting. The inductor has a maximum rated current of 26A and a self resonance frequency of 10 MHz.
Coilcraft AGP2923-333KL technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 26.92 |
| Tolerance | 10 |
| Package Width | 16.97 |
| Package Height | 23.24 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0026 |
| Rated Current-Max | 26 |
| Test Frequency | 0.3 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.