The Coilcraft AGP4233-333ME is a general purpose inductor with a nominal inductance of 33uH and a tolerance of 20%. It has a maximum operating temperature of 165°C and a minimum operating temperature of -40°C. The inductor is shielded and has a self resonance frequency of 10 MHz. It is designed for use as a power inductor and has a maximum rated current of 34A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 39.3 |
| Tolerance | 20 |
| Package Width | 35.8 |
| Package Height | 28 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00295 |
| Rated Current-Max | 34 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |