The AGP4233-474ME is a shielded wirewound inductor from Coilcraft, suitable for power applications. It features a ferrite core, a maximum DC current of 17.5A, and a maximum saturation current of 3.8A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 3.6 MHz and a maximum DC resistance of 0.01155 ohms. It is designed for through-hole mounting and operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5A |
| Maximum Saturation Current | 3.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01155Ohm |
| Minimum Self Resonant Frequency | 3.6M(Typ)Hz |
| Lead Style | Solder Tab |
| Product Length | 43.2mm |
| Product Depth | 36.8mm |
| Height | 28mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |