This is a general purpose inductor with a nominal inductance of 43 microhenries. It is designed for use in radio frequency applications and has a self-resonance frequency of 2030 kHz. The inductor is rated for a maximum current of 0.1 amperes and has a maximum operating temperature of 155 degrees Celsius. It is a surface mount component with a package length, width, and height of 1.19, 0.64, and 0.66 millimeters, respectively. The inductor is not shielded and has a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.81 |
| Rated Current-Max | 0.1 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2030 |
| Manufacturer Series | AS235RAA |
| Quality Factor-Min (at L-nom) | 22 |
| Series | AS235RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |