This is a general purpose inductor with a nominal inductance of 0.0095uH and a minimum quality factor of 22 at the nominal inductance. It operates at a maximum temperature of 155°C and a minimum temperature of -55°C. The inductor is available in a 0603 package with a length of 1.8mm, width of 1.12mm, and height of 1.02mm. It has a dual-ended terminal placement and is not shielded. The inductor is rated for a maximum current of 0.7A and has a DC resistance of 0.135 ohms.
Coilcraft AS312RAA9N5GSZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0095 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.135 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4100 |
| Manufacturer Series | AS312RAA |
| Quality Factor-Min (at L-nom) | 22 |
| Series | AS312RAA |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft AS312RAA9N5GSZ to view detailed technical specifications.
No datasheet is available for this part.