This is a ceramic wirewound inductor with a type of RF chip and unshielded protection style. It has an inductance of 0.0028uH with a tolerance of 5%. The inductor is tested at a frequency of 250MHz and can handle a maximum DC current of 0.8A with a maximum DC resistance of 0.06R. The quality factor is a minimum of 57 and the self resonant frequency is a minimum of 5000MHz. The inductor is available in a surface mount package with a case size of 0805 and dimensions of 2.29mm length, 1.52mm height, and 1.73mm depth. It operates between -55°C and 125°C.
Coilcraft AS336RAA020JSN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AS336RAA020JSN to view detailed technical specifications.
No datasheet is available for this part.