The AS336RAA180JSN is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ceramic core material and unshielded protection style. The inductor has a nominal inductance of 0.018uH with a tolerance of 5%. It can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.2R. The inductor also has a minimum quality factor of 48 and a minimum self resonant frequency of 2480MHz. It is available in an 0805 case size with dimensions of 2.29mm length, 1.52mm height, and 1.73mm product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Coilcraft AS336RAA180JSN technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 2480MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AS336RAA180JSN to view detailed technical specifications.
No datasheet is available for this part.