The AS376RAA681GSN is a 0.68uH wirewound inductor with a tolerance of 2% and a self-resonant frequency of 410MHz. It has a maximum DC current rating of 0.26A and a maximum DC resistance of 1.58 ohms. This inductor is suitable for surface mount applications and has a case size of 1206. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 2% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.58Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 410MHz |
| Case Size | 1206 |
| Product Length | 3.56mm |
| Height | 1.52mm |
| Product Depth | 2.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |