This general purpose inductor from Coilcraft has a nominal inductance of 1.65uH with a tolerance of 10%. It can handle a maximum current of 1.6A and has a DC resistance of 0.004 ohms. The inductor is not shielded and is designed for RF applications. It has a self resonance frequency of 10,000 Hz and a minimum quality factor of 100 at the nominal inductance. The inductor is available in a 1410 package type and has a package length, width, and height of 3.43, 2.41, and 1.52 mm, respectively. It can operate over a temperature range of -60 to 150 degrees Celsius.
Coilcraft AT350RAT1N7KSZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Number of Functions | 1 |
| Package Length | 3.43 |
| Tolerance | 10 |
| Package Width | 2.41 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.00165 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.004 |
| Rated Current-Max | 1.6 |
| Test Frequency | 800 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.