Inductor RF Wirewound 0.0055uH 2% 250MHz 115Q-Factor Air 4A 0.0026Ohm DCR T/R
Coilcraft AT426RAT5N5GSN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.0055uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0026Ohm |
| Minimum Quality Factor | 115 |
| Minimum Self Resonant Frequency | 5000MHz |
| Product Length | 3.94mm |
| Height | 2.01mm |
| Product Depth | 4.19mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AT426RAT5N5GSN to view detailed technical specifications.
No datasheet is available for this part.