The AT426RAT9N0JSH is a wirewound inductor from Coilcraft with a core material of air and a tolerance of 5%. It has an inductance of 0.009uH and a maximum DC current of 4A. The inductor's minimum quality factor is 120 and its minimum self resonant frequency is 4000MHz. It has a maximum DC resistance of 0.0034 and is rated for operation between -60°C and 155°C.
Coilcraft AT426RAT9N0JSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.009uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0034Ohm |
| Minimum Quality Factor | 120 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 3.94mm |
| Height | 2.01mm |
| Product Depth | 4.19mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.