The AT426RAT9N0JSZ is a wirewound air core inductor from Coilcraft with an inductance of 0.009uH and a tolerance of 5%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.0034 ohms. The inductor's minimum quality factor is 120 and its minimum self resonant frequency is 4000MHz. It measures 3.94mm in length, 2.01mm in height, and 4.19mm in depth. The AT426RAT9N0JSZ operates between -60°C and 155°C.
Coilcraft AT426RAT9N0JSZ technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.009uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0034Ohm |
| Minimum Quality Factor | 120 |
| Minimum Self Resonant Frequency | 4000MHz |
| Product Length | 3.94mm |
| Height | 2.01mm |
| Product Depth | 4.19mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.