The AT439RAT8N0GSH is a surface mount fixed inductor from Coilcraft, featuring a wirewound air core design with a tolerance of 2%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.0026 ohms. The inductor's quality factor is a minimum of 140, and its self resonant frequency is a minimum of 5 GHz. It measures 3.94mm in length, 3.15mm in height, and 4.45mm in depth, and operates over a temperature range of -60°C to 150°C.
Coilcraft AT439RAT8N0GSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.008uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0026Ohm |
| Minimum Quality Factor | 140 |
| Minimum Self Resonant Frequency | 5000MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AT439RAT8N0GSH to view detailed technical specifications.
No datasheet is available for this part.