The AT439RAT8N0GSN is a surface mount fixed inductor from Coilcraft. It is a wirewound air core inductor with a nominal inductance of 0.008uH and a tolerance of 2%. The inductor has a maximum DC current rating of 4A and a maximum DC resistance of 0.0026 ohms. It operates over a temperature range of -60C to 150C.
Coilcraft AT439RAT8N0GSN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.008uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0026Ohm |
| Minimum Quality Factor | 140 |
| Minimum Self Resonant Frequency | 5000MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AT439RAT8N0GSN to view detailed technical specifications.
No datasheet is available for this part.