The AT439RAT8N0JSH is a wirewound air core inductor from Coilcraft with an inductance of 0.008uH and a tolerance of 5%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.0026 ohms. The inductor's minimum quality factor is 140 and its minimum self resonant frequency is 5000MHz. It measures 3.94mm in length, 3.15mm in height, and 4.45mm in depth. The AT439RAT8N0JSH operates over a temperature range of -60 to 150 degrees Celsius.
Coilcraft AT439RAT8N0JSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.008uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0026Ohm |
| Minimum Quality Factor | 140 |
| Minimum Self Resonant Frequency | 5000MHz |
| Product Length | 3.94mm |
| Height | 3.15mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AT439RAT8N0JSH to view detailed technical specifications.
No datasheet is available for this part.