The AT446RAT27NJSH is a 0.027uH wirewound air core inductor from Coilcraft, featuring a 5% tolerance and maximum DC current of 4A. It has a minimum quality factor of 110 and a minimum self resonant frequency of 2300MHz. The inductor measures 6.86mm in length, 2.01mm in height, and 4.19mm in depth. It operates over a temperature range of -60°C to 155°C.
Coilcraft AT446RAT27NJSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0079Ohm |
| Minimum Quality Factor | 110 |
| Minimum Self Resonant Frequency | 2300MHz |
| Product Length | 6.86mm |
| Height | 2.01mm |
| Product Depth | 4.19mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.