The AT536RATR54JSH is a fixed inductor from Coilcraft, featuring a wirewound construction with an air core. It has an inductance of 0.538uH with a tolerance of 5%. The inductor is rated for a maximum DC current of 2A and a maximum DC resistance of 0.09. It has a minimum quality factor of 87 and a minimum self-resonant frequency of 490MHz. The inductor measures 10.55mm in length, 5.97mm in height, and 6.6mm in depth. It operates over a temperature range of -60°C to 150°C.
Coilcraft AT536RATR54JSH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.538uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 87 |
| Minimum Self Resonant Frequency | 490MHz |
| Product Length | 10.55mm |
| Height | 5.97mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.