The AT536RATR54JSN is a 0.538uH wirewound air core inductor with a tolerance of 5%. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.09 ohms. The inductor's minimum quality factor is 87 and its minimum self resonant frequency is 490MHz. It measures 10.55mm in length, 5.97mm in height, and 6.6mm in depth. The AT536RATR54JSN operates over a temperature range of -60°C to 150°C.
Coilcraft AT536RATR54JSN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.538uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 87 |
| Minimum Self Resonant Frequency | 490MHz |
| Product Length | 10.55mm |
| Height | 5.97mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.